Turck BI2-G12-AP6X
Proximity Sensor, M12 x 1, 10 to 30 VDC, 200 mA (Max.), Shielded, Brass
Mfr. Part #: BI2-G12-AP6X / RS Stock #: 70034931
Price
Qty.
Standard Price
1
$90.31
5
$84.89
10
$83.09
25
$81.28
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4635400
Body Style
Cylindrical
Current Consumption
200 mA (Max.) Amp
Housing Material
Brass
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
2 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Flush Shielded
Mounting Type
M12 x 1 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
30 VDC
Switching Current
200 mA
Switching Frequency
2 kHz
Termination
3-Wire Cable
Overview
Brass, 10 to 30 VDC Supply Voltage, 1500 Hz Frequency, Inductive Sensors
Short circuit protected ?Enclosure meets NEMA 1, 3, 4, 6, 13 and IEC IP67