TURCK BI 8U-M18-AN6X-H1141

Image may be a representation.
See specs for product details.
SENSOR; PROXIMITY; INDUCTIVE; UPROX BARREL; 3 WIRE; THREADED; RANGE 8MM; LENGTH
Mfr. Part#: BI 8U-M18-AN6X-H1141
Allied Stock#: 70034584

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$103.310 (Each)
1 $103.310
3 $98.140
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : M1644737
Body Style : Cylindrical
Current, Switching : 200 mA
Function : Proximity
IP Rating : IP68
Mounting Type : Flush
Output : NPN-NO
Range, Measurement : 8 mm
Series : BI 8U-M18 Series
Shielding : Shielded
Supply Voltage : 30 VDC
Technology : Inductive
Termination : Wired Connector
Type : Inductive

Overview

Features:

  • Choice of Barrel with Potted-In Cable or M8 (picofast®), M12 (eurofast®) Quick-Disconnect
  • Short-Circuit and Overload Protection Incorporated
  • Reverse Polarity and Wire-Break Protection
  • LEDs Indicate: Output Energized and Short-Circuit Warning
  • Normally Open Output Specifications:
  • Environment Rating: NEMA 1, 3, 4, 4X, 6, 13; IP68
  • Operating Temperature: –22°F to +185°F
  • Continuous Load Current: 200 mA Max.
  • Voltage Drop: 1.8 VDC at 200 mA

  • Product Added to Cart
    TURCK
    SENSOR; PROXIMITY; INDUCTIVE; UPROX BARREL; 3 WIRE; THREADED; RANGE 8MM; LENGTH
    Allied Stock #: 70034584
    Mfr's Part #: BI 8U-M18-AN6X-H1141
    $103.310 Each
    Quantity added: