TURCK BC5-Q08-AN6X2-V1131

Image may be a representation.
See specs for product details.
Sensor; Capacitive Sensing Mode; 3 Wire DC NPN; 5 mm (Embeddable⁄ Nonembed)
Manufacturer #: BC5-Q08-AN6X2-V1131
Allied Stock #: 70035916

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : PKG 3Z-m
Current Rating : 200 mA (Max.)
Current, Switching : 200 mA
Function : Level
Indicator : LED
IP Rating : IP67
Length : 1.26" (32.004mm)
Material, Housing : Zinc
Output : NPN
Range, Measurement : 5 mm
Series : BC5-Q08 Series
Supply Voltage : 30 VDC
Technology : Capacitive
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -25 °C
Termination : Wired Connector
Type : Capacitive

Overview

Rectangular Capacitive Sensors, LED Type Display, 5 mm Range

TURCK's compensation electrode technology prevents false triggers. In practice, sensors can be effected by water droplets, humidity, dust, etc., causing false outputs. to combat this effect each TURCK Capacitive sensor incorporates a compensating electrode which forms part of a negative feedback circuit. When contaminants are on the sensor face, they affect the sensor's main field, as well as its compensation field. The negative feedback circuit detects the increase in both fields, and can filter out the effect of contaminants.

Features

  • Short Circuit and Overload Protection Incorporated
  • Choice of Potted-In Cable or M8 ( picofast®) Quick Disconnect Termination
  • Reverse Polarity and Wire Break Protection
  • LEDs Indicate: Output Energized and Power On
  • Normally Open Output
    Specifications
  • Environment Rating: NEMA 1, 3, 4, 6, 13; IP 67
  • Operating Temperature: –13°F to +158°F
  • Continuous Load Current: 200 mA Max.
  • Voltage Drop: 1.8 VDC at 200 mA

  • Product Added to Cart
    TURCK
    Sensor; Capacitive Sensing Mode; 3 Wire DC NPN; 5 mm (Embeddable⁄ Nonembed)
    Allied Stock #: 70035916
    Mfr's Part #: BC5-Q08-AN6X2-V1131
    $129.500 Each
    Quantity added: