Shopping from outside North America?  
en Español
Location: 
All Products

TURCK BC10-QF5.5-AP6X2

TURCK - BC10-QF5.5-AP6X2 - SENSOR,  CAPACITIVE;  RECTANGULAR;  DC;  3-WIRE;  PNP View larger image View larger image
Image may be a representation.
See specs for product details.

TURCK SENSOR, CAPACITIVE; RECTANGULAR; DC; 3-WIRE; PNP
Mfr. Part#:
BC10-QF5.5-AP6X2

Allied Stock#: 70034615

 RoHS Compliant Part

 

Resources

View BC10-QF5.5-AP6X2 Datasheet Datasheet

View More from TURCK >>
Pricing (USD) & Availability
Standard Pricing
$114.43 (Each)
1$114.430
3$108.710
Availability

102 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: S2620117
Body Style: Rectangular
Cable, Length: 2 m
Connection Type: Cable 3-Wire
Current, Switching: 200 mA
Function: Proximity
IP Rating: IP67
Mounting Type: Bracket/Panel Flush
Output: PNP-NO
Range, Measurement: 10 mm
Sensing Range: 10 mm
Series: BC10-QF5.5 Series
Shielding: Shielded
Supply Voltage: 30 VDC
Technology: Capacitive
Termination: 3-Wire Cable
Type: Proximity

Overview

TURCK capacitive proximity sensors can sense targets where a standard inductive proximity or photoelectric won't work. They feature non-contact sensing of wood, glass, cardboard, plastics, concrete block, glue, thin wires, silicon wafers, liquid levels through a sight glass and other nonmetal material. TURCK embedded sensors are suitable for flush mounting in steel. They also feature solid-state output, high switching frequency and have no moving parts. TURCK capacitive sensors are available in DC, AC and intrinsically safe models.