Turck BC3-M12-AP6X-0.2-RS4T
Sensor, Capacitive, 12mm, 3 Wire DC PNP, 10-30VDC, 0.2 Meter Cord
Mfr. Part #: BC3-M12-AP6X-0.2-RS4T / RS Stock #: 70034796
Price
Qty.
Standard Price
1
$363.80
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2601091
Body Style
Cylindrical
Cable Length
0.2 m
Connection Type
M12 3-Pin Pigtail
Measurement Range
12 mm
Mounting Type
M12 Threaded Flush
Output
PNP-NO
Primary Type
Capacitive Proximity Sensors
Sensing Mode
Capacitive
Shielding
Shielded
Supply Voltage
10-30 VDC
Type
Capacitive
Overview
BC Series Metal Threaded Barrel
Turck Banner BC series capacitive sensors with a cylindrical metal threaded body feature high switching distances. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.
Turck Banner BC series capacitive sensors with a cylindrical metal threaded body feature high switching distances. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.