Trumeter 8803-0000

Image may be a representation.
See specs for product details.
Panel Meter; Totalizer; Elec; LCD; Cut-Out 2.63 to 2.605"x1.28 to 1.26"; 8 Dig; Screw
Mfr. Part#: 8803-0000
Allied Stock#: 70115390

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CE Compliant UL File E19514, UL, cUL Recognized
Backlighting : Backlight
Connection Type : Screw-Terminal
Cut Out, Panel : 2.63 to 2.605"×1.28 to 1.26"
Depth : 0.157" (4mm)
Dimensions : 4.46" L x 2.96" W x 1.62" H
Dimensions, Cutout, Inches : 66.8 to 66.2 x 32.5 to 32 mm mm
Display Digit Height : 9 mm mm
Display Type : LCD
Function : Totalizer
Material, Casing : High Impact Black Plastic
Mounting Type : Panel Mount
Number of Digits : 8 Digits
Primary Type : Electronic
Product Header : Electronic LCD Programmable Totalizer
Series : 8803 Series
Supply Voltage : 10 to 30 VDC VDC
Temperature Range : -20 to +60 °C °C
Temperature, Opening, Maximum : 60 °C °C
Temperature, Operating, Minimum : -20 °C °C
Type : Electronic

Overview

The Model 88 is a family of LCD Indicators/Controllers, with eight 7-segment digits that are 0.35 inch (9 mm) in height. The standard display is a backlit LCD, providing red characters on a dark background. An optional reflective LCD with dark characters on a light background is available. Unit programming is accomplished using four front-panel switches, or programming can be done using the optional serial data interface and dedicated PC-based software (Redi-Ware), which is available from Redington free of charge. Upon power up, the Indicator/Controller performs internal diagnostics and flashes all segments of the display “ON” and “OFF” several times. The Indicator/Controller then configures itself per previous programming, loads the internal Counters and Timers with their values prior to power down, and begins normal operation.

Each Model 88 base unit is normally powered from a DC voltage of +10 V to + 32 V. However, an AC power supply module No. 200557-002S can be attached to the rear of the unit that converts +90 VAC to +250 VAC, to +12 VDC, which can be used to power the Model 88 and an external sensor. Another module, 200557-001S, can be added that converts the discrete outputs of the Model 88 base unit to relay contacts.

Features:

  • Dual Up Counting
  • Directional Counting
  • 1, 2, 4 X Quadrature
  • Add/Add Counting
  • Add/Subtract Counting
  • Prescaling of Counts
  • NEMA 4X/IP56 Sealed Panel
  • UL, cUL Recognized, CE Compliant UL File # E19514
  • Totalizer, Directional Counting, Three Different Quadrature Resolutions, Add-Add, Add-Subtract and Dual Count

  • Product Added to Cart
    Trumeter
    Panel Meter; Totalizer; Elec; LCD; Cut-Out 2.63 to 2.605"x1.28 to 1.26"; 8 Dig; Screw
    Allied Stock #: 70115390
    Mfr's Part #: 8803-0000
    $89.890 Each
    Quantity added: