Trumeter 710-0003
Electromechanical Hour Meter, 230VAC/60Hz, Non-reset, Wire Leads, 710 Series
Mfr. Part #: 710-0003 / RS Stock #: 70115544
Price
Qty.
Standard Price
1
$130.67
10
$124.14
25
$117.60
50
$111.07
100
$104.54
Additional Inventory
Can ship in 10 days:
38
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE Compliant ; ROHS ; UL Recognized
Connection Type
Terminal
Dimensions
0.16 in D
Dimensions, Cutout, Inches
56.1 Dia. mm
Display Digit Height
5 mm
Display Type
Digital
Function
Hour Meter
Input Type
Voltage
Maximum Opening Temperature
60 °C
Measurement Range
0 to 99999.9 hrs.
Measuring Range
0 to 99999.9 hr
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Number of Digits
6
Panel Cut Out
2.21 ”
Primary Type
Electromechanical
Product Header
Electromechanical Hour Meter
Supply Voltage
240 VAC
Temperature Range
-10 to 60 C
Type
Electromechanical
Overview
115 VAC or 230 VAC, 50 or 60 Hz hour meter (or minute meter), with large 0.19" figures. 6 figure readout (non-reset) or 5 figure readout (reset); 2.84" dia. tough poly-carbonate case. 3-hole panel mount (fits #4 screw on 2.44" B.C. or #6 screw on 2.53" B.C.), 2.21" panel cutout. Terminal block or wire leads termination. UL Recognized, CSA Certified, CE compliant.