Trumeter 3400-2010

Image may be a representation.
See specs for product details.
Counter; 8 fig; Reset; 10-300VDC; 20-300VAC; flush rect case; 1/4 in spade term
Mfr. Part#: 3400-2010
Allied Stock#: 70115446

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.380 (Each)
1 $18.380
3 $17.500
5 $16.630
10 $15.790
Availability

36 can ship immediately.

46 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : 100 %
Approvals : CE, IP66 Complaint, NEMA 4, NEMA 4X, SAE, UL, cUL Recognized
Connection Type : Spade-Terminal
Cut Out, Panel : 1.45 L x 0.95 H in.
Depth : 0.079" (2mm)
Dimensions, Cutout, Inches : 36.8 x 24.1 mm mm
Display Digit Height : 7 mm mm
Display Type : LCD
Function : Preset Counter, Totalizer
Input Signal Type : 10 to 300 VDC and 20 to 300 VAC
Input Type : Voltage
Measuring Range : 0 to 99999999
Mounting Type : Panel Mount
Number of Digits : 8 Digits
Primary Type : Totalizer
Range, Measurement : 0 to 99999999
Series : 3400 Series
Special Features : Totally Sealed
Supply Voltage : 10 to 300, 20 to 300 VAC, VDC VAC, VDC
Temperature Range : -40 to +85 °C °C
Temperature, Opening, Maximum : 85 °C °C
Temperature, Operating, Minimum : -40 °C °C
Termination : Spades
Type : Electronic

Overview

The Redington Model 34 Family provides a large display, with 0.28" [7mm] high characters, in the industry standard housings. Units are available in 8 different housings, including a surface mount inductive input model. All models are totally sealed and are capable of submersion in 6’ [2 meters] of water. A wide operating voltage, 10-300VDC and 20-300VAC, and inductive input make the Model 34 versatile for all indoor and outdoor applications. All models are NEMA 4/4X, 12, & IP66 rated when used with the optional gasket and have a polarized lens which assures high visability in an outdoor environment.

Features:

  • Totally Sealed From Moisture And Dirt
  • Programmable Output Thresholds (MOSFET)
  • Up To 3 Redi-Alerts/7 Icons
  • A Choice Of 8 Housings
  • Front Panel Programmable
  • 15+ Year Battery Life

  • Product Added to Cart
    Trumeter
    Counter; 8 fig; Reset; 10-300VDC; 20-300VAC; flush rect case; 1/4 in spade term
    Allied Stock #: 70115446
    Mfr's Part #: 3400-2010
    $18.380 Each
    Quantity added: