Tripp Lite UPB-02K6-1U

Image may be a representation.
See specs for product details.
Tripp Lite Portable 1-Port USB Battery Charger Mobile Power Bank 2.6k mAh
Mfr. Part#: UPB-02K6-1U
Allied Stock#: 71309341
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.84 (Each)
1 $35.84
5 $34.41
10 $32.61
25 $30.46
50 $25.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : USB Series

Overview

No more frantic searching for an AC power outlet when your cellphone, tablet or other mobile device’s battery power is getting low. The UPB-02K6-1U Portable 2600mAh Mobile Power Bank is the perfect power solution when you’re on the road, or stuck somewhere without convenient electricity. It fits comfortably in your pocket, purse, backpack or laptop bag to keep your e-reader, MP3 player, handheld game console or Bluetooth device operating when you need it.

Just connect your device to the UPB-02K6-1U’s USB-A port using the included USB Micro-B cable or another cable suitable for your device. The LED indicator will blink to indicate the Mobile Power Bank has enough power to charge the device. The LED will turn off when the Mobile Power Bank’s built-in lithium-ion battery drops below 5%.

The portable UPB-02K6-1U provides up to 5V, 1A of power, and its 2600mAh capacity charges devices at maximum power up to 2.6 hours. It protects against short circuits, overvoltage, over-current, overcharges and overdischarges. Charge the Mobile Power Bank by connecting its USB Micro-B port to a USB charger or a computer’s USB-A port using the included cable. The blinking LED indicator will turn solid when the battery reaches 100% capacity.

Features:

  • Travel-Sized for Convenient Charging Anywhere
  • Fits comfortably in your pocket, purse, backpack or laptop bag
  • Ideal for charging cellphones, tablets, e-readers, MP3 players, handheld game consoles and Bluetooth headsets, headphones and speakers
  • USB Micro-B charging cable included
  • Superior Charge Capability Without an AC Power Outlet
  • Connect USB-A port to device for charging at maximum output up to 2.6 hr.
  • Provides up to 5V, 1A of power at 2600mAh capacity
  • Protects against short circuits, overvoltage, over-current, overcharges and overdischarges
  • Built-In Lithium-Ion Battery
  • Connect the power bank's USB Micro-B port to a USB charger or a computer’s USB-A port to charge internal battery
  • Built-in LED indicates when battery level is 100% or below 5%
  • Product Added to Cart
    Tripp Lite
    Tripp Lite Portable 1-Port USB Battery Charger Mobile Power Bank 2.6k mAh
    Allied Stock #: 71309341
    Mfr's Part #: UPB-02K6-1U
    $35.840 Each
    Quantity added: