Tripp Lite U452-003

Image may be a representation.
See specs for product details.
Tripp Lite USB 3.1 Gen 1 Multi Drive Flash Memory Media Reader/Writer 5Gbps
Mfr. Part#: U452-003
Allied Stock#: 71309327
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$64.17 (Each)
1 $64.17
5 $61.60
10 $58.40
25 $54.54
50 $46.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : USB Series

Overview

If your tablet, laptop, Ultrabook, Chromebook or computer doesn’t have a built-in memory card reader, but does have a USB Type-C or Thunderbolt™ 3
port, the U452-003 USB 3.1 Gen 1 Multi-Drive Smart-Card Flash-Memory Media Reader/Writer can easily transfer data between your device and a wide variety of memory cards.

Photo libraries, documents, high-definition audio and video, and other large files transfer at USB 3.1 Gen 1 speeds up to 5 Gbps. Backward compatible with previous USB generations, so data can still transfer regardless of your device. The compact aluminum case with built-in 3-foot USB-C cable fits easily into your pocket, backpack, briefcase or laptop bag so you can read and write files at a moment’s notice. No drivers or external power supply needed.

Supporting the latest industry standards, the U452-003 is compatible with a wide range of SD (Secure Digital), Micro SD and CF (CompactFlash) memory cards, including:

SD Cards
: Secure Digital (SD), Elite Pro SD, Extreme III SD, Gaming Edition SD, Platinum II SD, SD Pro, SDHC, SDXC, SD-Max, SD-Pleomax, SD-Pro C, Super SD, Turbo SD, Ultima I SD, Ultima II SD, Ultimate SD, Ultra High Speed SD, Ultra II SD, Ultra II SD Plus, Ultra SD, Ultra-X SD, DV-RS MMC, High Speed MMC / RS-MMC, MCCmobile, MMC Pro, MMCplus, MMCplus Turbo, RS-MMC


Micro SD Cards
: MicroSD (TransFlash), microSDHC / M2


CF Cards
: CompactFlash Type I/II, CF Elite Pro, CF PRO I, CF PRO II, CF Turbo, CF Ultima I, CF Ultima II, Extreme CF, Extreme III CF, HS CF, Ultra II CF


USB Type-C™ and USB-C™ are trademarks of USB Implementers Forum

Features:

  • High-Speed Data Transfer
  • Ideal for transferring photos, documents, hi-def audio and video, and other files between memory card and your tablet, laptop, Ultrabook, Chromebook or computer
  • Supports the connection of one memory card at a time
  • Built-in 3 ft. USB-C cable connects to device’s USB-C or Thunderbolt™ 3
  • port
  • Supports USB 3.1 Gen 1 data transfer rates up to 5 Gbps
  • Backward compatible with previous USB generations
  • Plug-and-Play Convenience
  • No drivers or external power supply necessary
  • Compact case made from lightweight aluminum
  • Fits easily into your pocket, backpack, briefcase or laptop bag
  • Compatible with all USB-enabled operating systems
  • Compatible with Wide Range of Memory Cards
  • SD Cards: Secure Digital (SD), Elite Pro SD, Extreme III SD, Gaming Edition SD, Platinum II SD, SD Pro, SDHC, SDXC, SD-Max, SD-Pleomax, SD-Pro C, Super SD, Turbo SD, Ultima I SD, Ultima II SD, Ultimate SD, Ultra High Speed SD, Ultra II SD, Ultra II SD Plus, Ultra SD, Ultra-X SD, DV-RS MMC, High Speed MMC / RS-MMC, MCCmobile, MMC Pro, MMCplus, MMCplus Turbo, RS-MMC
  • Micro SD Cards: MicroSD (TransFlash), microSDHC / M2
  • CF Cards: CompactFlash Type I/II, CF Elite Pro, CF PRO I, CF PRO II, CF Turbo, CF Ultima I, CF Ultima II, Extreme CF, Extreme III CF, HS CF, Ultra II CF
  • Product Added to Cart
    Tripp Lite
    Tripp Lite USB 3.1 Gen 1 Multi Drive Flash Memory Media Reader/Writer 5Gbps
    Allied Stock #: 71309327
    Mfr's Part #: U452-003
    $64.170 Each
    Quantity added: