Tripp Lite U442-DOCK1

Image may be a representation.
See specs for product details.
Tripp Lite USB C Docking Station 4k USB Hub HDMI VGA mDP Gbe & PD Charging
Mfr. Part#: U442-DOCK1
Allied Stock#: 71309274
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$331.040 (Each)
1 $331.040
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : USB Series

Overview

The U442-DOCK1 USB 3.1 Gen 1 USB-C Docking Station turns your MacBook, Chromebook, tablet or laptop into a versatile workstation. By connecting its built-in cable to your device’s USB-C or Thunderbolt 3 port, you’ll be able to add an external display, access Gigabit Ethernet networks, transfer data, display video and more.

Mini DisplayPort (mDP), VGA and HDMI ports allow you to connect an external display (one display at a time). With the addition of adapters (sold separately), you can also add a DVI or DisplayPort display to the U442-DOCK1. The mDP and HDMI ports support UHD video resolutions up to 3840 x 2160 (4K x 2K) at 30 Hz. The VGA port supports HD video resolutions up to 1920 x 1200, including 1080p, at 60 Hz.

Connect a Gigabit Ethernet cable (sold separately) to the RJ45 port to access true 10/100/1000 Mpbs network speeds. Three USB-A hub ports are convenient for connecting peripherals to your device. Each supports data transfer rates up to 5 Gbps. A dedicated BC 1.2-compliant USB port provides up to 1.5A of fast-charging power.

The U442-DOCK1 also features a USB-C Power Delivery (PD) port that supports power input up to 20V 3A (60W). It connects to a USB-C wall charger to power the device it’s plugged into, as well as peripherals plugged into the USB-A ports.

Micro SD and SD/MMC memory card slots also provide access to external memory. A 3.5 mm audio jack is convenient for connecting speakers, headphones or a microphone to your connected device.

Features:

  • Convert a Computer into a Versatile Workstation via USB-C or
  • Thunderbolt 3 Port
  • Recommended for
  • connecting an external display, accessing Gigabit Ethernet, transferring data and
  • displaying video
  • Supports USB DisplayPort Alternate Mode
  • Connects a Mini DisplayPort, VGA or HDMI external display (one display at a time)
  • Supports connection of DVI display via HDMI to DVI adapter (sold separately)
  • Supports connection of DisplayPort display via mDP to DisplayPort adapter (sold separately)
  • mDP and HDMI ports support video resolutions up to 3840 x 2160 (4K x 2K) @ 30 Hz
  • VGA port supports video resolutions up to 1920 x 1200, including 1080p, @ 60 Hz
  • Gigabit Ethernet Port
  • Supports true 10/100/1000 Mbps network speeds
  • 3 USB-A Hub Ports
  • Support data transfer rates up to 5 Gbps
  • Connect USB peripherals, such as a thumb drive or printer, to your device
  • Backward compatible with previous USB generations
  • BC 1.2-compliant port provides up to 1.5A of fast-charging power to mobile devices
  • USB-C Power Delivery Port for Charging Portable
  • Devices
  • Connects to USB-C wall charger to power the connected computer
  • Supports power input up to 20V 3A (60W)
  • 15W dedicated to unit and USB-A hub ports
  • 45W dedicated to USB-C device the unit is connected to
  • 3.5 mm Mini Stereo Jack
  • Supports connection of speakers, headphones or microphone
  • Micro SD and SD/MMC Card Slots
  • Memory card slots provide external memory access
  • Advanced Operation
  • Plug-and-play—no software, drivers or external power sources needed
  • Automatically resumes operation from hibernation and suspend modes
  • Complies with IEEE 802.3az standards
  • Supports full- and half-duplex operations
  • Supports IPv4 and IPv6 pack COE to reduce CPU loading
  • Supports Wake-on-LAN
  • Product Added to Cart
    Tripp Lite
    Tripp Lite USB C Docking Station 4k USB Hub HDMI VGA mDP Gbe & PD Charging
    Allied Stock #: 71309274
    Mfr's Part #: U442-DOCK1
    $331.040 Each
    Quantity added: