Tripp Lite U342-HGU3

Image may be a representation.
See specs for product details.
Tripp Lite Microsoft Surface Docking Station w/ USB Hub; HDMI 4K & Gbe Port
Manufacturer #: U342-HGU3
Allied Stock #: 71309248
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$187.57 (Each)
1 $187.57
5 $180.07
10 $170.69
25 $159.43
50 $135.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : USB Series

Overview

The U342-HGU3 USB 3.0 Docking Station expands the capabilities of your Microsoft® Surface® or Surface Pro by adding Gigabit Ethernet access, a 4K-enabled HDMI monitor, and up to three USB peripherals, such as a printer, scanner and external hard drive. It’s compatible with all Surface models and versions. Its built-in stretching bracket allows it to fit perfectly on the Surface kickstand. No software or drivers are needed.

Access a 10/100/1000 Mbps wired network without an internal Ethernet card. The RJ45 Gigabit Ethernet connection complies with IEEE 802.3, 802.3u and 802.3ab standards and supports IEEE 802.3az Energy Efficient Ethernet, as well as full- and half-duplex operations, Wake-on-LAN, jumbo frames, VLAN tagging and auto-MDIX. It also supports Checksum Offload Engine (COE) to reduce CPU loading.

The USB 3.0 ports achieve data transfer speeds up to 5 Gbps without compromising signal quality. They’re backward compatible with previous USB generations.

You can also stream movies, video games and other video content from your Surface device to a larger 4K-enabled television or monitor. Just connect the included Mini DisplayPort™ cable between the U342-HGU3’s Mini DisplayPort and your Surface. Then connect an HDMI cable (sold separately) between the U342-HGU3 and the television or monitor to see UHD video resolutions up to 3840 x 2160 (4K x 2K) @ 24/25/30Hz.

Features:

  • Compatible with All Surface Models and Versions
  • Plug and play with no software or drivers needed
  • Fits perfectly on Surface kickstand
  • Recommended for accessing a Gigabit Ethernet LAN, transferring data, watching videos or connecting a printer or scanner
  • Add Up to 3 USB-A Devices to Your Surface
  • Supports USB 3.0 data transfer rates up to 5 Gbps
  • Backward compatible with previous USB generations
  • Join a Wired Gigabit Ethernet Network
  • Ensures true 10/100/1000 Mbps Ethernet network speeds
  • Complies with IEEE 802.3, 802.3u, 802.3ab and 802.3az standards
  • Supports full- and half-duplex, Wake-on-LAN, jumbo frames, VLAN tagging and auto-MDIX
  • Supports IPv4/IPv6 COE to reduce CPU loading
  • Watch 4K Content on a Larger Screen
  • Supports HDMI video resolutions up to 3840 x 2160 (4K x 2K) @ 24/25/30Hz
  • Mini DisplayPort cable included
  • HDMI cable sold separately
  • Product Added to Cart
    Tripp Lite
    Tripp Lite Microsoft Surface Docking Station w/ USB Hub; HDMI 4K & Gbe Port
    Allied Stock #: 71309248
    Mfr's Part #: U342-HGU3
    $187.570 Each
    Quantity added: