Tripp Lite SU2200RMNAFTA
2200VA NAFTA SMARTONLINE PURESINE UPS;RM
Mfr. Part #: SU2200RMNAFTA / RS Stock #: 70101631
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
2200 VA
Power Rating
2200 VA W
Series
SmartOnline Series
Overview
Features:
2200VA / 2.2kVA on-line, double-conversion, extended-run 2U rack / tower UPS
Maintains sine-wave 100/110/120V +/-2% output during overvoltage’s to 138 and brownouts as low as 65V (50/60Hz auto-sensing)
Simultaneous communications via HID compliant USB port, serial port, SNMP/Web card slot and EPO interface
Fault tolerant auto-bypass mode, current monitoring and switched PDU control via 2 switchable output load banks
Input: NEMA 5-20P (120V) / Output: 6 NEMA 5-15/20R and 1 NEMA L5-20R (120V)
$250,000 Ultimate Lifetime Insurance (USA and Canada Only)