Tripp Lite SR42UBEXPNDNR3

Image may be a representation.
See specs for product details.
42U 4-Post Open Frame Rack Cabinet Square Hole Heavy Duty Caster
Manufacturer #: SR42UBEXPNDNR3
Allied Stock #: 70591420

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$1049.14 (Each)
1 $1049.14
5 $1007.17
10 $954.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : EIA-310, IEC 60297-3-100, RoHS, UL 60950
Color : Black
Rack Height : 42
Series : SmartRack Series
UPC Code : 037332166630
Warranty : 5-year limited warranty
Weight, Shipping : 91

Overview

Features:

  • 42U SmartRack Premium open frame rack (no sides, doors or roof)
  • 4 interior vertical posts with unthreaded square hole openings
  • Standard 24" (600mm) width and 42" (1050mm) depth for optimizing floor space
  • Ships fully assembled
  • 3000 lb stationary / 3000 lb rolling load capacity
  • Preinstalled heavy duty 3" casters and leveling feet
  • Rolls through standard 7 foot doorway
  • Includes 50 pieces of M6 cage nuts and 50 pieces of M6 screws (equipment mounting hardware)




  • Product Added to Cart
    Tripp Lite
    42U 4-Post Open Frame Rack Cabinet Square Hole Heavy Duty Caster
    Allied Stock #: 70591420
    Mfr's Part #: SR42UBEXPNDNR3
    $1,049.140 Each
    Quantity added: