Tripp Lite SMART1050NET

Image may be a representation.
See specs for product details.
Tripp Lite 1050VA UPS Smart Pro Tower Line-Interactive 120V 6 outlets
Mfr. Part#: SMART1050NET
Allied Stock#: 71309053
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$514.80 (Each)
1 $514.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : SMART TOWER Series

Overview

The SMART1050 SmartPro 120V 1.05kVA 705W Line-Interactive UPS provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up data centers, VoIP systems, points of sale and network closets, the SMART1050 switches to 1.05kVA/705W battery mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss.

Featuring six NEMA 5-15R outlets and a six-foot power cord with 120V NEMA 5-15P input, the SMART1050 has an internal battery that provides 23 minutes of support at half load and eight minutes at full load. Front-panel LEDs indicate line power, battery power, overload, voltage regulation and battery status. An alarm sounds to indicate power failure or a low battery.

Automatic voltage regulation (AVR) maintains 120V nominal output over an input range of 75V to 147V without using battery power. EMI/RFI noise filtering improves your equipment’s performance and prevents damage. A 480-joule surge suppression rating protects your equipment from harmful power surges. With Tripp Lite’s PowerAlert software, available via free download, the SMART1050 enables safe unattended system shutdown and file saves in case of a prolonged power failure.

Features:

  • Protects Mission-Critical Equipment
  • Provides fully regulated AC output for servers, network storage devices and telecom hardware
  • Audible alarm signals loss of utility power or low battery
  • 6 NEMA 5-15R outlets
  • 6 ft. power cord with 120V NEMA 5-15P input
  • 480-joule surge suppression rating
  • Reliable Battery Backup
  • Supports half load up to 23 min. and full load up to 8 min.
  • Internal batteries designed for hot-swap field replacement
  • 96% line-power efficiency rating saves money in energy costs
  • Cold-start capability enables turn-on in battery mode during blackouts
  • Automatic Voltage Regulation (AVR)
  • Maintains 120V nominal output over input range of 75V–147V without using battery power
  • EMI/RFI Line Noise Filtering
  • Removes electromagnetic and radio frequency interference that can disrupt or damage equipment’s performance
  • LED Indicators
  • Front-panel LEDs signal indicate line power, battery power, overload, voltage regulation and battery status
  • USB Communication Port
  • USB port combines with PowerAlert software (available via free download at www.tripplite.com/poweralert) to enable safe unattended system shutdown and file saves in case of a prolonged power failure
  • Supports messaging of UPS and line power status, including voltage and battery capacity
  • Small-Footprint Tower Housing
  • Uses less than 53 sq. in. of floor or desktop space
  • Mounts on wall with optional UPSWM accessory
  • Product Added to Cart
    Tripp Lite
    Tripp Lite 1050VA UPS Smart Pro Tower Line-Interactive 120V 6 outlets
    Allied Stock #: 71309053
    Mfr's Part #: SMART1050NET
    $514.800 Each
    Quantity added: