Tripp Lite PDUMV15-24

Image may be a representation.
See specs for product details.
Tripp Lite PDU Metered 120V 15A 5-15R 8 Outlet 5-15P 24" Height 0URM
Mfr. Part#: PDUMV15-24
Allied Stock#: 71309008
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$165.580 (Each)
1 $165.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : PDU Series

Overview

Tripp Lite single phase Metered PDU / Power Distribution Units offer real-time local reporting of load level in amps via built-in digital display. Enables visual monitoring of PDU load levels to prevent overloads as additional equipment is added. Offers reliable rackmount multi-outlet power distribution from any protected UPS, generator or mains input power source. High quality design includes rugged all-metal housing and secure rackmount installation with included mounting accessories.

Features:

  • 15A single phase 120V Metered Power Distribution Unit / PDU (Agency de-rated to 12A continuous)
  • Two-digit lighted meter reports combined total output current in amps
  • Attached NEMA 5-15P 15A 120V input plug with 15ft / 4.5m line cord
  • 0U 24in / 61cm vertical rackmount format installs using no rack spaces
  • 8 NEMA 5-15R outlets
  • Includes 15A circuit breaker and lighted power switch inside a transparent protective cover
  • Toolless installation supported in button-mount compatible equipment racks
  • Rear facing installation buttons can be relocated to the left or right surface of the PDU for rear, center or forward-facing outlet orientation in compatible racks
  • Included nut and bolt mounting brackets support installation in non button-mount compatible racks, wallmount and raceway applications
  • Product Added to Cart
    Tripp Lite
    Tripp Lite PDU Metered 120V 15A 5-15R 8 Outlet 5-15P 24" Height 0URM
    Allied Stock #: 71309008
    Mfr's Part #: PDUMV15-24
    $165.580 Each
    Quantity added: