Tripp Lite PDUMNH30
Tripp Lite PDU Monitored 120V 30A 5-15/20R 16 Outlet L5-30P Horizontal 2URM
Mfr. Part #: PDUMNH30 / RS Stock #: 70591229
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$843.60
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Compatibility
50 Hz ; 60 Hz
Construction Material
Metal
Cord Length
10 ft
Current Rating
30 A
Humidity
5 to 95 %RH
Nominal Voltage
100 V ; 120 V ; 127 V
Overload
Two 20A breakers protect 8 outlets each
Plug Type
NEMA L5-30P
Shipping Weight
7.7 lbs
Storage Temperature
5 to 122F (-15 to 50C) °C
Type
PDU
UPC Code
037332157652
Warranty
2 Years Limited
Overview
Features:
Monitored 30A 120V PDU, 2U horizontal rackmount
Reports voltage, frequency & load level via Ethernet interface
Visual current meter, Reversible housing
L5-30P input with 10ft / 3m line cord
16 NEMA 5-15/20R outlets with included cord retention brackets
Temperature, humidity and contact-closure monitoring options