Tripp Lite PDUMH15-RA

Image may be a representation.
See specs for product details.
PDU Metered 120V 15A 5-15R 13 Outlet 5-15P Horizontal 1URM
Manufacturer #: PDUMH15-RA
Allied Stock #: 70591212

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$116.87 (Each)
1 $116.87
5 $112.20
10 $106.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Compatibility : 50 / 60 Hz
Cord Length : 4.57
Humidity : 5 to 95% non-condensing
Material, Construction : Metal
Overload : 15A circuit breaker
Plug Type : NEMA 5-15P
Series : PDU Series
Storage Temperature : 5 to 122F (-15 to 50C)
Type : PDU
UPC Code : 037332183231
Voltage, Nominal : 100; 120; 127
Warranty : 2-year limited warranty
Weight, Shipping : 2.36

Overview

Features:

  • Metered single phase 15A 120V PDU
  • 1U horizontal rackmount, Digital current meter
  • NEMA 5-15P input with 15 ft / 4.5m line cord
  • 13 NEMA 5-15R outlets oriented with ground pin on the bottom (1 front / 12 rear)
  • Reversible housing 4.5 in / 11.4cm depth

  • Product Added to Cart
    Tripp Lite
    PDU Metered 120V 15A 5-15R 13 Outlet 5-15P Horizontal 1URM
    Allied Stock #: 70591212
    Mfr's Part #: PDUMH15-RA
    $116.870 Each
    Quantity added: