Tripp Lite P585-006

Image may be a representation.
See specs for product details.
Tripp Lite 6ft Mini DisplayPort Extension Cable 4Kx2K@60Hz HDCP 2.2 M/F 6'
Manufacturer #: P585-006
Allied Stock #: 71308925
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.92 (Each)
1 $26.92
5 $25.85
10 $24.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : DISPLAY Series

Overview

The P585-006 Mini DisplayPort Extension Cable (M/F) attaches to your current mDP cable to extend it by six feet. It supports Ultra High Definition video resolutions up to 3840 x 2160 (4K x 2K) at 60 Hz, allowing you to stream digital video and audio to an mDP display from an mDP computer, such as a MacBook® or Surface® Book, or tablet, including Microsoft’s Surface Pro 4. The P585-006 connects to any computer, laptop, mobile device or display that features an mDP, Thunderbolt or Thunderbolt 2 port.

Premium foil and braid shielding delivers reliable, error-free signal quality and protection from EMI/RFI interference. Molded nickel-plated connectors with gold-plated contacts ensure excellent conductivity. Integral strain relief ensures the cable and connectors last a long time. A flexible PVC jacket protects twisted 32 AWG data lines and 32 AWG power lines.

Features:

  • Extends an Existing Mini DisplayPort Cable an Extra 6 Ft.
  • Female connector attaches to current mDP cable to add length
  • Supports UHD video resolutions up to 3840 x 2160 (4K x 2K) @ 60 Hz
  • Supports DisplayPort v1.2a and HDCP 2.2
  • Recommended for devices with mDP, Thunderbolt or Thunderbolt 2 ports
  • First-Rate Construction for Superior Signal Transfer
  • Premium foil and braid shielding for EMI/RFI noise protection
  • Molded nickel-plated connectors and gold-plated contacts for optimal signal quality
  • Integral strain relief for long life
  • Twisted 32/32 AWG data/power lines
  • Flexible PVC jacket and small footprint for easy installation in tight spaces
  • Product Added to Cart
    Tripp Lite
    Tripp Lite 6ft Mini DisplayPort Extension Cable 4Kx2K@60Hz HDCP 2.2 M/F 6'
    Allied Stock #: 71308925
    Mfr's Part #: P585-006
    $26.920 Each
    Quantity added: