Tripp Lite P005-006-14LA

Image may be a representation.
See specs for product details.
6ft Power Cord 14AWG 15A 100V-250V C13 to Left Angle C14 6'
Mfr. Part#: P005-006-14LA
Allied Stock#: 70590862

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.820 (Each)
1 $19.820
5 $16.450 (Save 17%)
10 $14.760 (Save 26%)
25 $14.330 (Save 28%)
50 $12.650 (Save 36%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : C13
Cable end 2, Connector Angle : Left-Angle
Cable end 2, Connector Type : C14
Cable, Length : 6 ft.
Color : Black
Connector A : IEC-320-C14 - LEFT ANGLE
Connector B : IEC-320-C13
Number of Conductors : 3 Conductors
Series : P005 Series
Size, Conductor : 14 AWG
UPC Code : 037332179920
Warranty : Lifetime limited warranty

Overview

Features:

  • 6 ft. C13 to Left-Angle C14 Power Cord
  • 14 AWG x 3C, 15A, 100-250V, SJT
  • UL Listed

  • Product Added to Cart
    Tripp Lite
    6ft Power Cord 14AWG 15A 100V-250V C13 to Left Angle C14 6'
    Allied Stock #: 70590862
    Mfr's Part #: P005-006-14LA
    $19.820 Each
    Quantity added: