Tripp Lite B155-002-DP-V2

Image may be a representation.
See specs for product details.
Tripp Lite 2Port Mini DisplayPort to DisplayPort Multi-Stream Transport TAA
Mfr. Part#: B155-002-DP-V2
Allied Stock#: 71308359
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$100.800 (Each)
1 $100.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : DISPLAY Series

Overview

The B155-002-DP-V2 2-Port Mini DisplayPort 1.2 to DisplayPort MST Hub connects two DisplayPort monitors to the Mini DisplayPort output on your computer. Ideal for digital signage in schools, churches, conference rooms, trade shows, hotels and retail outlets, this hub allows you to display the same image on both monitors, extend the desktop across them, or combine both into one large monitor in video wall mode.

The B155-002-DP-V2 is compliant with DisplayPort 1.2 and backward compatible with versions 1.1 and 1.1a with the feature set being limited to that of your equipment. It supports Ultra High Definition (UHD) video resolutions up to 3840 x 2160 (4K x 2K) at 24/30 Hz. This MST hub also supports HDCP, EDID, DDC and 48-bit Deep Color (16 bits per channel), as well as DTS-HD, Dolby TrueHD and 7.1-channel surround sound audio.

The B155-002-DP-V2 works with all operating systems. Plug-and-play convenience means no software, drivers or external power supply is needed. The included three-foot USB Micro-B cable delivers necessary power from the connected computer. A built-in six-inch cable connects directly to a Mini DisplayPort source. LEDs indicate when the monitors are receiving a signal. The B155-002-DP-V2 complies with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.

Features:

  • Connects 2 DisplayPort Monitors to Your Computer’s Mini DisplayPort
  • Ideal for digital signs in schools, churches, conference rooms, trade shows and retail settings
  • Displays same image on 2 monitors simultaneously in mirror mode
  • Extends desktop across 2 monitors in extended mode
  • Combines 2 monitors into one large monitor in video wall mode
  • Built-in 6 in. cable connects directly to Mini DisplayPort source
  • LEDs indicate when monitors are receiving a signal
  • Meets the Latest Performance Standards
  • Supports UHD video resolutions up to 3840 x 2160 (4K x 2K) @ 24/30 Hz
  • Supports HDCP, EDID and DDC
  • Supports 48-bit Deep Color (16 bits per channel)
  • Supports DTS-HD, Dolby TrueHD and 7.1-channel surround sound audio
  • Backward compatible with DisplayPort 1.1 and 1.1a
  • Easy to Use Almost Anywhere
  • Works with all operating systems
  • Plug and play—no software, drivers or external power supply required
  • Bus-powered via included USB Micro-B cable
  • TAA Compliant
  • Complies with Federal Trade Agreements Act (TAA) for GSA Schedule purchases
  • Product Added to Cart
    Tripp Lite
    Tripp Lite 2Port Mini DisplayPort to DisplayPort Multi-Stream Transport TAA
    Allied Stock #: 71308359
    Mfr's Part #: B155-002-DP-V2
    $100.800 Each
    Quantity added: