Location: 
All Products

Tripp Lite APS2448UL

Tripp Lite - APS2448UL - Tripp Lite Inverter / Charger 2400W 48VDC to 120V AC 15A Hardwire UL rated View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Tripp Lite Inverter / Charger 2400W 48VDC to 120V AC 15A Hardwire UL rated
Mfr. Part#:
APS2448UL

Allied Stock#: 70589775

 RoHS Compliant Part

 

Resources

View APS2448UL Datasheet Datasheet

View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$966.99 (Each)
1$966.990
5$889.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: APS Series
Compatibility: 120
Connection, Input: DC INPUT: Set of 2 DC bolt-down terminals. AC INPUT: Hardwire via built in junction box with cover plate
Humidity: 0-95% non-condensing
Material, Construction: Polycarbonate
Overload: Includes 15A input breaker dedicated to the charging system and 20A output breaker for AC output loads.
Temperature, Operating: 32-104 Fahrenheit / 0-40 Celcius
Warranty: 2-year limited warranty
Weight, Shipping: 19.5

Overview

Features:
  • Delivers clean 120V AC power from AC or DC power source
  • 2400W continuous output power; 4800W peak power
  • Auto-transfer switching option for UPS operation
  • Protects against blackouts, surges and EMI/RFI line noise
  • Tested to UL (U.S.) and CSA (Canada) safety standards