Triad Magnetics WSU075-3200-R13

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; intchg plug-in; 100-240V; 7.5VDC; 3200mA; 5.5x11mm plug; neg ctr
Manufacturer #: WSU075-3200-R13
Allied Stock #: 70961667

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.11 (Each)
1 $14.11
3 $13.40
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 3.2 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Wall Plug
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 24 W
Primary Type : AC-DC
Series : WS Series
Type : External
Voltage, Input Range : 90-264 VAC
Voltage, Output : 7.5 VDC

Overview

Triad prepackaged wall plug-in power supplies decrease product design time.

Features:

  • Polarity Center: Negative
  • Input Voltage (AC): 100 to 240 V
  • Output Voltage (DC): 5 V
  • Output Current (DC): 1.50 A
  • Type: Switchmode
  • 2007 EISA Efficiency: VI
  • Maximum Power: 7.50 W
  • Input Operating Frequency: 50 Hz/60 Hz

    These plug-in power sources eliminate the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits, and supply a safer lower output to the end product. Wall plug-in sources are completely enclosed to prevent tampering. They are offered in a wide range of popular voltages, power levels and reversed polarity (-R). They output voltage is regulated; which means the output voltage will not vary much with load. Models are available with generous six foot cord lengths. Available in 50-60 Hz operating frequency. Level IV and V efficiency. Meets EIAS 2007 energy efficiency requirements for external power supplies.

  • Product Added to Cart
    Triad Magnetics
    Power Supply; AC-DC; intchg plug-in; 100-240V; 7.5VDC; 3200mA; 5.5x11mm plug; neg ctr
    Allied Stock #: 70961667
    Mfr's Part #: WSU075-3200-R13
    $14.110 Each
    Quantity added: