Triad Magnetics VPT36-2780

Image may be a representation.
See specs for product details.
TRANSFORMER; POWER TOROID; 100VA; 115/230VAC; 36VCT@2.78A; 18V@5.56A
Mfr. Part#: VPT36-2780
Allied Stock#: 70218094

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.41 (Each)
1 $38.41
5 $34.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Toroidal
Current, Secondary : 2.78/5.56 A
Frequency : 50/60 Hz
Frequency, Operating : 50/60 Hz
Height : 47" (1193.8mm)
Length x Width x Height : 13 × 13 × 8
Mounting Type : Panel Mount
Phase : 1
Power Rating : 100 VA
Series : VPT36 Series
Termination : Leadwires
Type : Power Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 18/36 VAC
Weight : 2.2 kg

Overview

TRIAD toroidal chassis mount World Series transformers from Triad Magnetics are designed to meet most International Safety Agencies. The toroidal construction inherently helps reduce stray fields, increases efficiency and minimizes size compared to traditional EI transformers. These transformers are constructed with UL approved insulation system rated for 130° C. The primary and secondary are both electrically isolated from each other, and from the core itself. Toroidal Chassis mount World Series transformers are available in sizes ranging from 25 VA to 2.5 KVA, and are equipped with generous insulated leads for connections.

Product Added to Cart
Triad Magnetics
TRANSFORMER; POWER TOROID; 100VA; 115/230VAC; 36VCT@2.78A; 18V@5.56A
Allied Stock #: 70218094
Mfr's Part #: VPT36-2780
$38.410 Each
Quantity added: