Triad Magnetics VPS16-2700

Image may be a representation.
See specs for product details.
Transformer; 43VA; Chassis; Pri:115/230V; Sec; Ser 16.0VCT; Par 8V; Lug; 50/60Hz; 2-1/2In
Mfr. Part#: VPS16-2700
Allied Stock#: 70218336

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.64 (Each)
1 $16.64
3 $15.85
5 $15.34
10 $14.03
Availability

4 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Split Bobbin
Current, Secondary : 5.4/2.7 A
Dimensions : 3-1/8" W x 2-11/16" H x 2" D
Frequency : 50/60 Hz
Mounting Hole Size : 2.8125 "
Mounting Type : Panel Mount
Number of Outlets : 2
Phase : 1
Power Rating : 43 VA
Product Header : Quick-Connect World Series™ Dual Bobbin Power Transformer
Series : VPS16 Series
Standards : UL, CSA, VDE
Temperature, Operating : +30 °C
Termination : QC Tabs
Type : Power Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 8/16 VAC
Weight : 1.6 lbs.

Overview

TRIAD Magnetics chassis mount world Series transformers are designed to meet U.S. and international standards including CSA, IEC, VDE and UL Requirements. The transformers consist of a dual bobbin design positioned inside an insulating shroud, and constructed with UL Approved high temperature material. This design eliminates the need for electrostatic shielding since there is minimal capacitance between coils when using a dual bobbin configuration. The primary and secondary are both electrically isolated from each other, and from the core itself. Chassis Mount World Series transformers are available in sizes ranging from 25 VA to 175 VA, and are equipped with convenient “quick-connect” terminations. Technical Notes: 1. Hi pot tested at 4000 RMS. 2. Both primary and secondary coils may be connected as either series or parallel, but both must be used simultaneously. Specifications. Primary: 115/230 V, 50/60 Hz.

Features:

  • Made in China
  • Some Units Are UL-Class 2/Class 3

  • Product Added to Cart
    Triad Magnetics
    Transformer; 43VA; Chassis; Pri:115/230V; Sec; Ser 16.0VCT; Par 8V; Lug; 50/60Hz; 2-1/2In
    Allied Stock #: 70218336
    Mfr's Part #: VPS16-2700
    $16.640 Each
    Quantity added: