Triad Magnetics VPP10-5600

Image may be a representation.
See specs for product details.
Transformer; 56VA; Sec:Ser 5.6A; Par 11.2A; Pri:115/230V; Sec:Ser 10VCT; Par 5V; PC
Mfr. Part#: VPP10-5600
Allied Stock#: 70218365

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.380 (Each)
1 $17.380
3 $16.550 (Save 5%)
5 $16.020 (Save 8%)
10 $15.280 (Save 12%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Split Bobbin
Current, Secondary : 11.2/5.6 A
Dielectric Strength : 4000 V (RMS)
Dimensions : 3" W x 1-13/16" H x 2-1/2" D
Frequency : 50/60 Hz
Mounting Type : PCB
Number of Outlets : 2
Phase : 1
Power Rating : 56 VA
Product Header : World Series™ Dual Bobbin Power Transformer
Series : VPP10 Series
Standards : UL, CSA, VDE
Temperature, Operating : +30 °C
Termination : Thru-Hole
Type : Power Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 5/10 VAC
Weight : 1.7 lbs.

Overview

TRIAD Magnetics PC mount world Series transformers incorporate a dual bobbin construction with an insulating shroud, both made of a high temperature material that exceeds UL flammability requirements. These units are designed with very high isolation between the primary and secondary, and also, between each winding and the core. Since the dual bobbin construction effectively reduces capacitance, electrostatic shielding is not required. PC Mount transformers are available with ratings from 2.5 VA to 56.0 VA and have dimensionally accurate pin placement for through hole PC board mounting. All World Series transformers meet U.S. and international standards including CSA, IEC, VDE and UL requirements, and, therefore, have universal application. Technical Notes: 1. Hi pot tested at 4000 RMS. 2. Both primary and secondary coils may be connected as either series or parallel, but both must be used simultaneously. Specifications. Primary: 115/230 V, 50/60 Hz. VA Ranges: 2.5 to 56.0.

Product Added to Cart
Triad Magnetics
Transformer; 56VA; Sec:Ser 5.6A; Par 11.2A; Pri:115/230V; Sec:Ser 10VCT; Par 5V; PC
Allied Stock #: 70218365
Mfr's Part #: VPP10-5600
$17.380 Each
Quantity added: