Triad Magnetics N-68X

Image may be a representation.
See specs for product details.
Transformer; Isolation; Pri:115 to 230VAC; Sec:115VAC; 50/60Hz; 50VA; 1500Vrms
Manufacturer #: N-68X
Allied Stock #: 70218526

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.97 (Each)
1 $13.97
3 $13.27
5 $12.84
10 $11.75
Availability

83 can ship immediately.

38 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 50 VA
Configuration : Bobbin
Current, Secondary : 0.435 A
Dimensions : 3-11/16" W x 2-9/32" H x 2-1/8" D
Frequency : 50/60 Hz
Hipot Rating : 1500 V (RMS)
Length, Lead : 7 "
Mounting Hole Size : 3.125 "
Mounting Type : Panel Mount
Number of Outlets : 1
Phase : 1
Power Rating : 50 VA
Product Header : Isolation Chassis Mount Power Transformer
Series : N Series
Standards : UL Listed
Termination : Leadwires
Type : Isolation Transformer
Voltage Rating : 115/230 VAC
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 115 VAC
Weight : 1.7 lbs.

Overview

Isolation transformers are power transformers for isolating equipment from direct connection to the power line. They are offered in a variety of voltage and case types. TRIAD isolation transformers are also offered in a hospital type (designated with an MD suffix), which are designed and constructed to meet the low leakage current requirements for today's medical equipment. The transformers are constructed with nonconcentrically precision-wound coils. The primary and secondary are precision wound on separate arbors, then assembled on a laminate core side by side separated by insulation. This prevents electrical connection, under normal or overload conditions, between the primary and secondary windings. These hospital type units are offered with a resettable circuit breaker, providing protection from overload and short circuit conditions. G suffix denotes ground.

Product Added to Cart
Triad Magnetics
Transformer; Isolation; Pri:115 to 230VAC; Sec:115VAC; 50/60Hz; 50VA; 1500Vrms
Allied Stock #: 70218526
Mfr's Part #: N-68X
$13.970 Each
Quantity added: