Triad Magnetics FIT106-6

Image may be a representation.
See specs for product details.
Inductor; Toroidal; High Frequency; Ind 70.05uH; Tol 10%; Cur 9.7A; Thru-Hole
Mfr. Part#: FIT106-6
Allied Stock#: 70218519

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.910 (Each)
1 $3.910
3 $3.720
5 $3.600
10 $3.280
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For used in high frequency circuits, our standardized design provides an economical solution for use in differential mod applications or as an output inductor
Current Rating : 9.7 A
Dimensions : 1.3" L x 0.725" W x 1.4" H
Height : 1.4" (35.6mm)
Inductance : 70.05 μH
Mounting Type : PCB
Product Description : Toroidal inductors are specifically designed to minimize transients. These devices store energy, and therefore, condition the output signal by leveling out the current waveform providing a more stable current supply. Generally used in high frequency circuits, our standardized design provides an economical solution for use in differential mod applications or as an output inductor.
Product Header : Switch Mode/High Frequency Toroidal Inductors
Resistance, DC : 24 Milliohms
Series : FIT106 Series
Termination : Through-hole
Tolerance : ±10 %
Type : High Frequency
Weight : 0.09 lbs.
Width : 0.725" (18.4mm)

Overview

TRIAD toroidal filter inductors from TRIAD Magnetics are specially designed to minimize transients. These devices store energy, and therefore, condition the output signal by leveling out the current waveform providing a more stable current supply. Generally used in high frequency circuits, our standardized design provides an economical solution for use in differential mode applications or as an output filter inductor.

  • Nominal Inductance Values Are Typically 10% Higher Than Minimum Rating
  • Biased Inductance Measured at Rated DC Amps
  • Operation at Rated Current Yields @ 40°C Rise Over 20°C Ambient
  • Made in China

  • Product Added to Cart
    Triad Magnetics
    Inductor; Toroidal; High Frequency; Ind 70.05uH; Tol 10%; Cur 9.7A; Thru-Hole
    Allied Stock #: 70218519
    Mfr's Part #: FIT106-6
    $3.910 Each
    Quantity added: