Triad Magnetics F7-12

Image may be a representation.
See specs for product details.
Transformer; 56VA; Chassis; Pri:115V; Sec:12.6VCT; Sec:4A; Solder Lug; 50/60Hz
Manufacturer #: F7-12
Allied Stock #: 70218263

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.95 (Each)
1 $15.95
3 $15.19
5 $14.71
10 $13.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bobbin
Current, Secondary : 4 A
Dimensions : 3-11/16" L x 1-13/16" W x 2-1/4" H
Frequency : 50/60 Hz
Mounting Hole Size : 3.125 "
Mounting Type : Panel Mount
Number of Outlets : 2
Phase : 1
Power Rating : 56 VA
Product Header : Quick Pack Chassis Mount Power Transformer
Series : F7 Series
Standards : UL, cUL
Termination : QC Tabs
Type : Power Transformer
Voltage, Primary : 115 VAC
Voltage, Secondary : 6.3/12.6 VAC
Weight : 1.7 lbs.

Overview

The TRIAD quick pack small power transformer series from TRIAD Magnetics offers a significant reduction in size and weight for a given VA rating. These transformers are available in six sizes for a wide variety of applications. They are bobbin wound for reduced size and small operating space. Split bobbin non-concentric winding eliminates costly electrostatic shielding. Termination is suitable for quick connects or soldering. Primary: 115 V or 115/230 V, 50/60 Hz.

Product Added to Cart
Triad Magnetics
Transformer; 56VA; Chassis; Pri:115V; Sec:12.6VCT; Sec:4A; Solder Lug; 50/60Hz
Allied Stock #: 70218263
Mfr's Part #: F7-12
$15.950 Each
Quantity added: