Triad Magnetics F10-250

Image may be a representation.
See specs for product details.
Transformer; 2.5VA; Sec:Ser 0.250A; Par 0.500A; Pri:115V; Sec:Ser 10VCT; Par 5V; PC
Manufacturer #: F10-250
Allied Stock #: 70218436

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.62 (Each)
1 $5.62
3 $5.36
5 $5.20
10 $4.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bobbin
Current, Secondary : 0.5/0.25 A
Dielectric Strength : 2500 Vrms
Dimensions : 1-3/8" L x 1-1/8" W x 13/16" H
Frequency : 50/60 Hz
Mounting Type : PCB
Number of Outlets : 2
Phase : 1
Power Rating : 2.5 VA
Product Header : Split Pack® PCB Mount Power Transformer
Series : F10 Series
Standards : UL, cULus
Temperature, Operating : +25 °C
Termination : Thru-Hole
Type : Power Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 5/10 VAC
Weight : 0.25 lbs.

Overview

The TRIAD Split Pack™ split bobbin transformer from TRIAD Magnetics is an extremely versatile tool for PC board applications. Split Pack™ transformers are nonconcentrically wound — with primaries and secondaries side-by-side. Unlike the secondary on-top-of primary designs of standard PC board transformers, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. It is offered in a dual secondary configuration with either single or dual primaries.

  • Made in China

  • Product Added to Cart
    Triad Magnetics
    Transformer; 2.5VA; Sec:Ser 0.250A; Par 0.500A; Pri:115V; Sec:Ser 10VCT; Par 5V; PC
    Allied Stock #: 70218436
    Mfr's Part #: F10-250
    $5.620 Each
    Quantity added: