Triad Magnetics F-3152XP

Image may be a representation.
See specs for product details.
Transformer; 7.5VA; Sec:Ser 0.5A; Par 1A; Pri:115/230V; Sec:Ser 15VCT; Par 7.5V; PC
Mfr. Part#: F-3152XP
Allied Stock#: 70218185

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.47 (Each)
1 $8.47
3 $8.06
5 $7.80
10 $7.14
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bobbin
Current, Secondary : 1/0.5 A
Dielectric Strength : 1500 Vrms
Dimensions : 2.812" W x 1.625" H x 1.437" D
Frequency : 50/60 Hz
Mounting Hole Size : 2.375 "
Mounting Type : PCB
Number of Outlets : 2
Phase : 1
Power Rating : 7.5 VA
Product Header : PCB Mount Power Transformer
Series : F Series
Standards : UL
Termination : Thru-Hole
Type : Power Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 7.5/15 VAC
Weight : 11 Oz.

Overview

TRIAD control transformers from Triad Magnetics supply secondary voltages that are commonly utilized in various electronic, electro-magnetic and electrical control conditions. These include such applications as use with relays, solenoids, small motors, speed changers, pumps, heating elements, control valves for fluids and gases, fans and blowers, electronic tubes, automatic assembly equipment, recording devices, elevators, door openers, and low voltage lamps. Connections: Lugs.

Product Added to Cart
Triad Magnetics
Transformer; 7.5VA; Sec:Ser 0.5A; Par 1A; Pri:115/230V; Sec:Ser 15VCT; Par 7.5V; PC
Allied Stock #: 70218185
Mfr's Part #: F-3152XP
$8.470 Each
Quantity added: