Triad Magnetics CSE5-100401

Image may be a representation.
See specs for product details.
SMD CURRENT SENSE TRANSFORMER; TR=1:40; L=320 H MIN; SEC DCR=1.35 ohm max
Mfr. Part#: CSE5-100401
Allied Stock#: 70217998

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.71 (Each)
750 $1.71
1500 $1.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750

Multiples Of: 750

Specifications

Configuration : Bobbin
Current, Primary : 10 A
Dimensions : 7.7mm L x 6.9mm W x 5.33H
Frequency : >250 kHz
Mounting Type : PCB
Number of Outlets : 1
Phase : 1
Product Header : SMD Type Current Sense Transformer
Series : CSE Series
Temperature, Operating : -15 to +105 °C
Termination : Surface Mount
Type : Current Transformer

Overview


These transformers are very reliable and operate effectively between 50 and 60 hertz.

  • 250 kHz and Above Operation
  • 10 Amp Primary Current Rating

  • Product Added to Cart
    Triad Magnetics
    SMD CURRENT SENSE TRANSFORMER; TR=1:40; L=320 H MIN; SEC DCR=1.35 ohm max
    Allied Stock #: 70217998
    Mfr's Part #: CSE5-100401
    $1.710 Each
    Quantity added: