Triad Magnetics CSE187L

Image may be a representation.
See specs for product details.
Low Frequency Current Monitor; .1 TO 30 Ampheres; 50 TO 400 Hz; DCR: 21 Ohms
Manufacturer #: CSE187L
Allied Stock #: 70218167

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.13 (Each)
1 $2.13
3 $2.03
5 $1.94
10 $1.74
Availability

544 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Primary : 30 A
Frequency : 50 to 400 Hz
Series : CSE187 Series
Type : Current Transformer
Voltage, Primary : 240 VAC
Voltage, Secondary : 110 mV/A

Overview

Designed to monitor current in low frequency applications.

  • 50 to 400 Hz Operation
  • 0.1 to 30 Amperes Current Monitoring
  • 1:500 Turns Ratio
  • 110 mV/Amp Typical Output
  • 250 μΩ Maximum Primary DCR
  • 21 Ohms Maximum Sense DCR
  • Suggested Burden Resistor — 60 Ohms
  • Class B, 130°C UL Recognized Materials
  • Made in China

  • Product Added to Cart
    Triad Magnetics
    Low Frequency Current Monitor; .1 TO 30 Ampheres; 50 TO 400 Hz; DCR: 21 Ohms
    Allied Stock #: 70218167
    Mfr's Part #: CSE187L
    $2.130 Each
    Quantity added: