Triad Magnetics CMT-8110

Image may be a representation.
See specs for product details.
Inductor; Ind 20 mH; Cur-Rtg 2.9 A; DCR 0.21 Ohms; PCB; Common Mode; Toroidal
Mfr. Part#: CMT-8110
Allied Stock#: 70229439

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.570 (Each)
1 $5.570
3 $5.310 (Save 5%)
5 $5.140 (Save 8%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 2.9 A
Inductance : 20 mH
Series : CMT Series
Type : Common Mode

Overview

Highly dependable TRIAD common mode EMI suppression inductors manufactured by TRIAD Magnetics are used in various types of power supplies to eliminate noise common to all lines. These units also provide effective differential mode filtering. Meeting VDE, IEC, UL, and CSA requirements, they minimize AC line transmitted interference often created by high frequency switching power supplies. Normally placed close to the input power source, these compact inductors are constructed with UL rated 130°C materials.

Product Added to Cart
Triad Magnetics
Inductor; Ind 20 mH; Cur-Rtg 2.9 A; DCR 0.21 Ohms; PCB; Common Mode; Toroidal
Allied Stock #: 70229439
Mfr's Part #: CMT-8110
$5.570 Each
Quantity added: