Location: 
All Products

Triad Magnetics C-56U

Triad Magnetics - C-56U - Inductor;  Filter;  Ind 0.035H;  Tol -20%;  +50%;  Cur 2A;  Lug;  DCR 0.79 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Inductor; Filter; Ind 0.035H; Tol -20%; +50%; Cur 2A; Lug; DCR 0.79 Ohms
Mfr. Part#:
C-56U

Allied Stock#: 70218081

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$16.37 (Each)
1$16.370
3$15.590
5$15.080
10$13.810
Availability

63 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
Current Rating: 2 A
Dimensions: 2.25" L x 2.625" W x 2" H
Inductance: 0.035 H
Mounting Type: Panel Mount
Resistance, DC: 0.79 Ohms
Termination: Lugs
Tolerance: –20, +50 %
Type: Filter
Weight: 2 lbs.

Overview



Triad chokes are manufactured in a wide variety of inductance values and physical configurations. Smoothing chokes are power supply filter chokes having a core with an air gap that prevents saturation at maximum direct current. Specifications. Inductance Ranges: 0.005 H to 15 H. DC Current Ranges: 10 mA to 22.5 A. Resistance Ranges: 0.06 to 3500 Ohms.