Location: 
All Products

Triad Magnetics C-40X

Triad Magnetics - C-40X - Inductor;  Filter;  Ind 0.32H;  Tol -20%;  +50%;  Cur 600mA;  Leads;  DCR 10 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Inductor; Filter; Ind 0.32H; Tol -20%; +50%; Cur 600mA; Leads; DCR 10 Ohms
Mfr. Part#:
C-40X

Allied Stock#: 70218143

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$12.17 (Each)
1$12.170
3$11.590
5$11.220
10$10.280
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
Current Rating: 0.6 A
Dimensions: 1.937" L x 3.312" W x 2" H
Inductance: 0.32 H
Mounting Type: Panel Mount
Resistance, DC: 10 Ohms
Termination: Leadwires
Tolerance: –20, +50 %
Type: Filter
Weight: 1.3 lbs.

Overview



Triad chokes are manufactured in a wide variety of inductance values and physical configurations. Smoothing chokes are power supply filter chokes having a core with an air gap that prevents saturation at maximum direct current. Specifications. Inductance Ranges: 0.005 H to 15 H. DC Current Ranges: 10 mA to 22.5 A. Resistance Ranges: 0.06 to 3500 Ohms.