Treston 14-C1204166

Image may be a representation.
See specs for product details.
Cornerstone Workstation; 30" x 60" Peg board & shelves
Manufacturer #: 14-C1204166
Allied Stock #: 70702838

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$2106.39 (Each)
1 $2106.39
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 14-C12041 Series

Overview

Pre-Configured Cornerstone worktables are standard tables that are suitable for a broad range of tasks, including but not limited to: testing, packing, repairing, inspecting, laboratory. The Cornerstone Station is guaranteed for regular use with weights up to 1500 Lbs. This degree of strength is achieved by using a solid table structure. The slotted upright frame allows for the use of different accessories. The height of worktables in our Cornerstone range can be steplessly adjusted from 25.84 to 35.68 inches, which makes these tables suitable for work while sitting or standing.

Product Added to Cart
Treston
Cornerstone Workstation; 30" x 60" Peg board & shelves
Allied Stock #: 70702838
Mfr's Part #: 14-C1204166
$2,106.390 Each
Quantity added: