Treston 10135033

Image may be a representation.
See specs for product details.
30" x 72" Concept Handcrank Frame; adj26.82"-40.60"; 500 lbs. capacity
Manufacturer #: 10135033
Allied Stock #: 70701709

RoHS Compliant Part

Resources

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 10135 Series

Overview

Concept worktables - ‘Concept’ worktables are designed for the needs of the high-tech industry, where ergonomic qualities are the most important requirement. There are many possible adjustments, all components fit together seamlessly, and each detail is practical in use. The workstation adapts to the work process and the needs of the user. As a result all movements of the user can be optimized, which in turn increases performance and productivity and decreases work related stress. Modular design provides total integration with the existing system and the potential to flexibly adapt to changes in the environment. Concept worktables are typically used in work such as assembly, quality control, and repair. Concept worktables are also available in motorized

Product Added to Cart
Treston
30" x 72" Concept Handcrank Frame; adj26.82"-40.60"; 500 lbs. capacity
Allied Stock #: 70701709
Mfr's Part #: 10135033
$1,710.660 Each
Quantity added: