TRACO Power TMR 3-0522E
TRACOPOWER Iso DC-DC Converter,Vin 4.5to9VDC,Vout +/-12VDC,I/O isolation 1500VDC
Mfr. Part #: TMR 3-0522E / RS Stock #: 70420666
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$18.98
50
$16.88
100
$15.63
250
$14.54
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Output
12VDC@0.125A, -12VDC@0.125A
Output Power
3 W
Output Voltage
12 VDC, -12 VDC V
Overview
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series
3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.