TRACO Power TVN 5-4811WI

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 18 to 75Vdc; Vout 5Vdc; I/O isolation 1500Vdc
Manufacturer #: TVN 5-4811WI
Allied Stock #: 70546544

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.46 (Each)
10 $51.46
50 $46.31
100 $43.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 5VDC@1A
Power, Output : 5 W
Series : TVN 5 Series
Voltage, Output : 5 VDC

Overview

Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series
The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package. The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 18 to 75Vdc; Vout 5Vdc; I/O isolation 1500Vdc
Allied Stock #: 70546544
Mfr's Part #: TVN 5-4811WI
$51.460 Each
Quantity added: