TRACO Power TSR 1-2418

Image may be a representation.
See specs for product details.
TRACOPOWER Switching Regulator; 4.6 - 36V dc Input; 1.8V Output; 1A
Mfr. Part#: TSR 1-2418
Allied Stock#: 70421383

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.47 (Each)
10 $8.47
50 $7.62
100 $7.20
250 $6.86
500 $6.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : TSR 1 Series

Overview

1A Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. These DC to DC converters are up to 96% efficient, which allows full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Product Added to Cart
TRACO Power
TRACOPOWER Switching Regulator; 4.6 - 36V dc Input; 1.8V Output; 1A
Allied Stock #: 70421383
Mfr's Part #: TSR 1-2418
$8.470 Each
Quantity added: