TRACO Power TSL 480-124

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 20A; 93-132/187-264V In; Enclosed; DIN Rail; 240W; TSL Series
Mfr. Part#: TSL 480-124
Allied Stock#: 70420549

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 20 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 240 W
Primary Type : AC-DC
Series : TSL Series
Type : Industrial
Voltage, Input Range : 93-132/187-264 VAC
Voltage, Output : 12 VDC

Overview

Easy snap-on mounting on DIN-Rails
Universal Input 93–264 VAC, 50/60 Hz
Standard Models with 12, 24
and 48 VDC
Output Voltage adjustable
Low Output Ripple and Noise
High Efficiency
Overload Protection
Parallel Operation possible
CE Compliance to European EMC and
Low Voltage Directive
Compliance to EN 61000-3-2 (PFHC)
Conducted Emissions to EN55011,
Class B and FCC Part 15, Level B
Noise Immunity to EN 50082-2
Safety Approvals to IEC 60950,
EN 60950 (SELV), UL/cUL 1950,
UL 508
3 Year Product Warranty

This range of compact switching power supplies has been designed for applications in harsh industrial environments. With excellent electrical specifications and a high immunity against electrical disturbances they provide a reliable power source for sensitive loads in industrial process control equipments, machine tools or other electronic equipment exposed to difficult factory floor conditions. Adjustable output voltage and constant current regulation make these power supplies also suitable for battery charger applications.

Product Added to Cart
TRACO Power
Power Supply; AC-DC; 12V; 20A; 93-132/187-264V In; Enclosed; DIN Rail; 240W; TSL Series
Allied Stock #: 70420549
Mfr's Part #: TSL 480-124
$581.000 Each
Quantity added: