TRACO Power TPP 30-115A-J

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Medical; Open Frame; 30W; 15V@2A; 85-264V In
Mfr. Part#: TPP 30-115A-J
Allied Stock#: 71079059

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.300 (Each)
1 $39.300
5 $35.370
10 $33.410
25 $31.830
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 2 A
Number of Outputs : 1 Output
Power, Output : 30 W
Primary Type : AC-DC
Series : TPP Series
Voltage, Output : 15 VDC

Overview

Traco Power TPP Series 15 W and 30 W Open Frame Power Supplies

TPP Series 15 and 30 W AC/DC power supplies feature excellent efficiency of up to 91.5%. They offer high power density with footprints of 1.00" x 2.61" x 0.62" (15 W) and 1.36" x 3.34" x 0.77" (30 W). The full-load operating temperature range covers –40°C to +60°C, while it goes up to 85°C with 50% load derating. Both product families are approved for an operating altitude of 5000 m and have a 5-year warranty. Both the 15 W and 30 W carry ITE safety certification to IEC/EN/UL 60950-1 and operate in compliance to the medical EMC emission. These units are suitable for BF (body floating) applications and have an earth leakage current below 100 µA. The quality management for design and production is certified to ISO 13485, while production quality is controlled according to the acceptance criteria of IPC-A-610 Class 3.

Features:

  • Certification According to IEC/EN/ES 60601-1 3rd Edition for 2xMOPP
  • Low Leakage Current, <75 µA Rated for Body Floating Applications
  • EMC Emission an Immunity to IEC 60601-1-2 Edition 4
  • Protection Class I and II
  • 5-Year Factory Warranty

  • Product Added to Cart
    TRACO Power
    Power Supply; AC-DC; Medical; Open Frame; 30W; 15V@2A; 85-264V In
    Allied Stock #: 71079059
    Mfr's Part #: TPP 30-115A-J
    $39.300 Each
    Quantity added: