TRACO Power TPC 055-112

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 3.5A; 85-264V In; Enclosed; DIN Rail Mount; 42W; TPC Series
Mfr. Part#: TPC 055-112
Allied Stock#: 70243917

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$65.870 (Each)
5 $65.870
25 $59.280
50 $55.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Configuration : Enclosed
Current, Output : 3.5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 42 W
Primary Type : AC-DC
Series : TPC Series
Special Features : Adjustable Output Voltage ; Overload Protection ; Short Circuit Protection ; 3 Year Warranty
Type : Industrial
Voltage, Input Range : 85-264 VAC
Voltage, Output : 12 VDC

Overview

Highly Efficient, Low Cost, and Lightweight
The TDC Series is a family of lightweight DIN rail power supplies with an excellent price to performance ratio. They have universal inputs of 85-264 VAC or 90-375 VDC and are designed for Class I operation in industrial and residential environments. With the optional active current sharing redundancy module, these power supplies provide a very reliable, truly redundant DC supply.

Features

  • <0.3 W No Load Power Consumption
  • High Efficiency Across Full Load Range
  • For Industrial, Office, and Residential Environments
  • Compact Plastic Case
  • Overload and Short-Circuit Protection

  • Product Added to Cart
    TRACO Power
    Power Supply; AC-DC; 12V; 3.5A; 85-264V In; Enclosed; DIN Rail Mount; 42W; TPC Series
    Allied Stock #: 70243917
    Mfr's Part #: TPC 055-112
    $65.870 Each
    Quantity added: