TRACO Power TOP 60148

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 64W; 1; Embedded Switch Mode (SMPS); 48V dc; 1.35A
Manufacturer #: TOP 60148
Allied Stock #: 70422388

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Configuration : Open Frame
Current, Output : 1.35 A
Number of Outputs : 1 Output
Power, Output : 64.8 W
Primary Type : AC-DC
Series : TOP Series
Type : Embedded
Voltage, Output : 48 VDC

Overview

38W to 64W Universal Input, Single/Multi Output, 2x4inch, TOP Series
The Traco Power TOP-60 Series is a family of Open Frame AC/DC Power supplies. The TOP-60 series have a small footprint and it features up to 60W continuous output power and single, dual and triple outputs. These Traco Power supplies have a typical high efficiency of 88% which allows operations up to 70°C with convection cooling. The TOP-60 series is ideal for industrial and IT applications

Product Added to Cart
TRACO Power
Power Supply; AC-DC; 64W; 1; Embedded Switch Mode (SMPS); 48V dc; 1.35A
Allied Stock #: 70422388
Mfr's Part #: TOP 60148
$40.670 Each
Quantity added: