TRACO Power TMV 2405D

Image may be a representation.
See specs for product details.
Iso DC-DC Converter; Vin 21.6 to 26.4Vdc; Vout +/-5Vdc; I/O isolation 3000Vdc
Mfr. Part#: TMV 2405D
Allied Stock#: 70421325

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.970 (Each)
10 $5.970
50 $5.370
100 $5.070
250 $4.840
500 $4.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 5VDC@0.1A, -5VDC@0.1A
Power, Output : 1 W
Series : TMV Series
Voltage, Output : 5VDC, -5VDC

Overview

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.

Product Added to Cart
TRACO Power
Iso DC-DC Converter; Vin 21.6 to 26.4Vdc; Vout +/-5Vdc; I/O isolation 3000Vdc
Allied Stock #: 70421325
Mfr's Part #: TMV 2405D
$5.970 Each
Quantity added: