TRACO Power TMV 1505SHI

Image may be a representation.
See specs for product details.
Iso DC-DC Converter; Vin 13.5 to 16.5Vdc; Vout 5Vdc; I/O isolation 5200Vdc
Mfr. Part#: TMV 1505SHI
Allied Stock#: 70546455

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.22 (Each)
10 $9.22
50 $8.30
100 $7.84
250 $7.47
500 $6.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 5VDC@0.2A
Power, Output : 1 W
Series : TMV Series
Voltage, Output : 5 VDC

Overview

Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.

Product Added to Cart
TRACO Power
Iso DC-DC Converter; Vin 13.5 to 16.5Vdc; Vout 5Vdc; I/O isolation 5200Vdc
Allied Stock #: 70546455
Mfr's Part #: TMV 1505SHI
$9.220 Each
Quantity added: