TRACO Power TMS 10124

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 10W; 1; Embedded Switch Mode (SMPS); 24V dc; 450mA
Mfr. Part#: TMS 10124
Allied Stock#: 70420496

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$77.670 (Each)
5 $77.670
10 $76.120 (Save 2%)
25 $74.560 (Save 4%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Configuration : Open Frame
Current, Output : 0.45 A
Number of Outputs : 1 Output
Power, Output : 10.8 W
Primary Type : AC-DC
Series : TMS Series
Type : Embedded
Voltage, Output : 24 VDC

Overview

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series
3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Product Added to Cart
TRACO Power
Power Supply; AC-DC; 10W; 1; Embedded Switch Mode (SMPS); 24V dc; 450mA
Allied Stock #: 70420496
Mfr's Part #: TMS 10124
$77.670 Each
Quantity added: