TRACO Power TMR 6-0512

Image may be a representation.
See specs for product details.
DC/DC Converter; Single Output; 12V@500mA; Input; 4.5-9 VDC; TMR Series
Mfr. Part#: TMR 6-0512
Allied Stock#: 70406208

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.430 (Each)
10 $21.430
50 $19.290
100 $18.220
250 $17.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Input Voltage : 4.5-9 VDC
Number of Outputs : 1
Output : 12VDC@0.5A
Power, Output : 6 W
Series : TMR 6 Series
Voltage, Output : 12 VDC

Overview

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series
TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.

Product Added to Cart
TRACO Power
DC/DC Converter; Single Output; 12V@500mA; Input; 4.5-9 VDC; TMR Series
Allied Stock #: 70406208
Mfr's Part #: TMR 6-0512
$21.430 Each
Quantity added: