TRACO Power TMR 3-4823-HI

Image may be a representation.
See specs for product details.
DC/DC converter; Isolated; +/-15V; 100mA; 3W
Manufacturer #: TMR 3-4823-HI
Allied Stock #: 70421975

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.02 (Each)
10 $24.02
50 $21.62
100 $20.42
250 $19.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 15VDC@0.1A, -15VDC@0.1A
Power, Output : 3 W
Series : TMR 3 Series
Voltage, Output : 15 VDC, -15 VDC

Overview

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3HI Series
The TMR 3HI series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Product Added to Cart
TRACO Power
DC/DC converter; Isolated; +/-15V; 100mA; 3W
Allied Stock #: 70421975
Mfr's Part #: TMR 3-4823-HI
$24.020 Each
Quantity added: